
BB-HJXGABG32K-TRB | |
|---|---|
DigiKey Part Number | 2007-BB-HJXGABG32K-TRBTR-ND - Tape & Reel (TR) 2007-BB-HJXGABG32K-TRBCT-ND - Cut Tape (CT) 2007-BB-HJXGABG32K-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB-HJXGABG32K-TRB |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer American Bright Optoelectronics Corporation | Utilized LED APA104 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface Serial |
Part Status Active | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 5.00mm L x 5.00mm W |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90.000 | kr.5.15518 | kr.463,966.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.8.55900 | kr.85.59 |
| 100 | kr.6.15300 | kr.615.30 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

