New Product
Addressable Lighting AB-PL 1 LED Discrete Serial Red, Green, Blue (RGB) 1.50mm L x 1.50mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-PL1515C0I6-5VX0

DigiKey Part Number
2007-AB-PL1515C0I6-5VX0TR-ND - Tape & Reel (TR)
2007-AB-PL1515C0I6-5VX0CT-ND - Cut Tape (CT)
2007-AB-PL1515C0I6-5VX0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-PL1515C0I6-5VX0
Description
1515 5V RGB+IC LED, RBG SEQUENCE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Addressable Lighting AB-PL 1 LED Discrete Serial Red, Green, Blue (RGB) 1.50mm L x 1.50mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
American Bright Optoelectronics Corporation
Color
Red, Green, Blue (RGB)
Series
Utilized LED
AP6102Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
Serial
Part Status
Active
Mounting Type
Surface Mount
Configuration
Discrete
Size / Dimension
1.50mm L x 1.50mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.50300kr.55.03
100kr.4.09440kr.409.44
500kr.3.47000kr.1,735.00
1.000kr.3.26567kr.3,265.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.00349kr.9,010.47
6.000kr.2.87022kr.17,221.32
9.000kr.2.80196kr.25,217.64
15.000kr.2.72497kr.40,874.55
21.000kr.2.67921kr.56,263.41
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000