
AB-FZC01240-19712-XA2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FZC01240-19712-XA2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FZC01240-19712-XA2-12S |
Description | IP65 12VDC 4000K BENDABLE TOP EM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FZC White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 475lm (Typ) |
Manufacturer American Bright Optoelectronics Corporation | Current - Test 410mA |
Series | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bag | Lumens/Watt @ Current - Test 95 lm/W |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Neutral | Features IP65 |
CCT (K) 4000K | Size / Dimension 5000.00mm L x 8.00mm W |
Configuration Linear Light Strip | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.35000 | kr.51.35 |
| 10 | kr.38.97200 | kr.389.72 |
| 100 | kr.31.72350 | kr.3,172.35 |
| 500 | kr.28.56284 | kr.14,281.42 |
| 1.000 | kr.27.53678 | kr.27,536.78 |
| 2.000 | kr.26.66937 | kr.53,338.74 |
| Unit Price without VAT: | kr.51.35000 |
|---|---|
| Unit Price with VAT: | kr.64.18750 |


