
AB-FO024AM-19712-XA1 | |
|---|---|
DigiKey Part Number | 2007-AB-FO024AM-19712-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FO024AM-19712-XA1 |
Description | LED COB AMBER LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - Amber Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 636lm (Typ) |
Manufacturer American Bright Optoelectronics Corporation | Current - Test 500mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 24V |
Part Status Active | Lumens/Watt @ Current - Test 53 lm/W |
Type Chip On Board (COB) | Viewing Angle 150° |
Color Amber | Features IP65 |
Wavelength 593nm (590nm ~ 595nm) | Height 2.20mm |
Configuration Linear Light Strip, Flexible | Lens Type Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.311.73150 | kr.6,234.63 |
| Unit Price without VAT: | kr.311.73150 |
|---|---|
| Unit Price with VAT: | kr.389.66438 |


