AB-FF024BL-19700-XA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


American Bright Optoelectronics Corporation
In Stock: 0
Unit Price: kr.787.80500
Datasheet
LED Lighting COBs, Engines, Modules LED Module AB-FF Blue Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FF024BL-19700-XA1

DigiKey Part Number
2007-AB-FF024BL-19700-XA1-ND
Manufacturer
Manufacturer Product Number
AB-FF024BL-19700-XA1
Description
LED MOD AB-FF BLUE LNR STRIP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FF Blue Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
430mA
Manufacturer
American Bright Optoelectronics Corporation
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
24V
Packaging
Bag
Lumens/Watt @ Current - Test
8 lm/W
Part Status
Obsolete
Features
IP67
Type
LED Module
Size / Dimension
5000.00mm L x 22.00mm W
Color
Blue
Height
11.80mm
Configuration
Linear Light Strip, Flexible
Lens Type
Flat
Luminous Flux @ Current/Temperature
80lm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB-FF024BL-19712-XA1American Bright Optoelectronics Corporation0AB-FF024BL-19712-XA1-NDkr.787.80500MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes