



AB-FF02465-19712-8A1 | |
|---|---|
DigiKey Part Number | AB-FF02465-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FF02465-19712-8A1 |
Description | LED MOD AB-FF LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FF Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Viewing Angle 90° |
Manufacturer American Bright Optoelectronics Corporation | Features IP68 |
Series | Size / Dimension 5000.00mm L x 22.00mm W |
Packaging Tray | Height 11.80mm |
Part Status Active | Lens Type Flat |
Type LED Module | Base Product Number |
Configuration Linear Light Strip, Flexible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.928.08700 | kr.18,561.74 |
| Unit Price without VAT: | kr.928.08700 |
|---|---|
| Unit Price with VAT: | kr.1,160.10875 |



