



AB-FF02406-19712-XA1 | |
|---|---|
DigiKey Part Number | AB-FF02406-19712-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FF02406-19712-XA1 |
Description | LED MOD AB-FF RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FF Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 830mA |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 24V |
Series | Lumens/Watt @ Current - Test 8 lm/W Red, 14 lm/W Green, 6 lm Blue |
Packaging Tray | Viewing Angle 90° |
Part Status Active | Features IP68 |
Type LED Module | Size / Dimension 5000.00mm L x 22.00mm W |
Color Red, Green, Blue (RGB) | Height 11.80mm |
Wavelength 630nm Red, 528nm Blue, 470nm Green | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
Luminous Flux @ Current/Temperature 159lm Red, 276lm Green, 117lm Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.1,493.67550 | kr.29,873.51 |
| Unit Price without VAT: | kr.1,493.67550 |
|---|---|
| Unit Price with VAT: | kr.1,867.09438 |




