AB-FF01230-19700-8A1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


American Bright Optoelectronics Corporation
In Stock: 0
Unit Price: kr.832.26750
Datasheet
LED Lighting COBs, Engines, Modules LED Module AB-FF White, Warm Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FF01230-19700-8A1

DigiKey Part Number
2007-AB-FF01230-19700-8A1-ND
Manufacturer
Manufacturer Product Number
AB-FF01230-19700-8A1
Description
LED MOD AB-FF WH LNR STRP 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FF White, Warm Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
12V
Series
Lumens/Watt @ Current - Test
50 lm/W
Packaging
Bag
CRI (Color Rendering Index)
80
Part Status
Obsolete
Viewing Angle
90°
Type
LED Module
Features
IP67
Color
White, Warm
Size / Dimension
5000.00mm L x 22.00mm W
CCT (K)
3000K
Height
11.80mm
Configuration
Linear Light Strip, Flexible
Lens Type
Flat
Luminous Flux @ Current/Temperature
500lm
Base Product Number
Current - Test
870mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB-FF01230-19712-8A1American Bright Optoelectronics Corporation0AB-FF01230-19712-8A1-NDkr.832.26750MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes