



AB-FF01208-19712-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FF01208-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FF01208-19712-8A1 |
Description | LED MOD AB-FF RGBW LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FF Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 12V |
Series | Lumens/Watt @ Current - Test 10 lm/W Red, 38 lm/W Green, 8 lm/W Blue, 50 lm/W White |
Packaging Bag | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 90° |
Type LED Module | Features IP68 |
Color Red, Green, Blue, White (RGBW) | Size / Dimension 5000.00mm L x 22.00mm W |
Wavelength 625nm Red, 528nm Green, 470nm Blue | Height 11.80mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 60lm Red, 190lm Green, 40lm Blue, 250lm White | Base Product Number |
Current - Test 1.25A Red, 1.25A Green, 1.25A Blue, 1.25A White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.549.39250 | kr.10,987.85 |
| Unit Price without VAT: | kr.549.39250 |
|---|---|
| Unit Price with VAT: | kr.686.74063 |

