
AB-FF01206-19712-XA1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FF01206-19712-XA1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FF01206-19712-XA1-12S |
Description | LED MOD AB-FF RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FF Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Configuration Linear Light Strip, Flexible |
Manufacturer American Bright Optoelectronics Corporation | Luminous Flux @ Current/Temperature 159lm Red, 276lm Green, 117lm Blue |
Series | Voltage - Forward (Vf) (Typ) 12V Red, 12V Green, 12V Blue |
Packaging Strip | Viewing Angle 90° |
Part Status Active | Features IP67 |
Type LED Module | Size / Dimension 304.80mm L x 22.00mm W |
Color Red, Green, Blue (RGB) | Height 11.80mm |
Wavelength 625nm Red, 528nm Green, 470nm Blue | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLF12PXRGB600SQP | Banner Engineering Corporation | 12 | 2170-WLF12PXRGB600SQP-ND | kr.881.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.46000 | kr.120.46 |
| 10 | kr.95.16300 | kr.951.63 |
| 100 | kr.80.46980 | kr.8,046.98 |
| 500 | kr.74.09470 | kr.37,047.35 |
| Unit Price without VAT: | kr.120.46000 |
|---|---|
| Unit Price with VAT: | kr.150.57500 |


