
AB-FH01208-19712-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FH01208-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FH01208-19712-8A1 |
Description | LED MOD AB-FH RGBW LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FH Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 12V |
Series | CRI (Color Rendering Index) 80 |
Packaging Bag | Features IP68 |
Part Status Active | Size / Dimension 5000.00mm L x 12.00mm W |
Type LED Module | Height 6.00mm |
Color Red, Green, Blue, White (RGBW) | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.864.97000 | kr.864.97 |
| 10 | kr.743.01600 | kr.7,430.16 |
| Unit Price without VAT: | kr.864.97000 |
|---|---|
| Unit Price with VAT: | kr.1,081.21250 |

