



AB-FC02430-19712-8A1 | |
|---|---|
DigiKey Part Number | AB-FC02430-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FC02430-19712-8A1 |
Description | LED MOD AB-FC WH LNR STRP 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 330mA |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 24V |
Series | Lumens/Watt @ Current - Test 96 lm/W |
Packaging Bag | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type LED Module | Features IP65 |
Color White, Warm | Size / Dimension 5000.00mm L x 10.00mm W |
CCT (K) 3000K | Height 2.50mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 760lm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.369.88000 | kr.369.88 |
| 10 | kr.307.09700 | kr.3,070.97 |
| 100 | kr.270.96530 | kr.27,096.53 |
| Unit Price without VAT: | kr.369.88000 |
|---|---|
| Unit Price with VAT: | kr.462.35000 |



