
AB-FA02465-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FA02465-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA02465-19712-8A1-12S |
Description | LED MOD AB-FA WH LNR STRP 6500K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 330mA |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 24V |
Packaging Strip | Lumens/Watt @ Current - Test 90 lm/W |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Features IP20 |
CCT (K) 6500K | Size / Dimension 304.80mm L x 10.00mm W |
Configuration Linear Light Strip, Flexible | Height 10.00mm |
Luminous Flux @ Current/Temperature 720lm | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.38000 | kr.44.38 |
| 10 | kr.33.45600 | kr.334.56 |
| 100 | kr.27.05720 | kr.2,705.72 |
| 500 | kr.24.26622 | kr.12,133.11 |
| 1.000 | kr.23.35973 | kr.23,359.73 |
| 2.000 | kr.22.59323 | kr.45,186.46 |
| Unit Price without VAT: | kr.44.38000 |
|---|---|
| Unit Price with VAT: | kr.55.47500 |

