

AB-FA02450-19700-8A1 | |
---|---|
DigiKey Part Number | 2007-AB-FA02450-19700-8A1TR-ND - Tape & Reel (TR) 2007-AB-FA02450-19700-8A1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FA02450-19700-8A1 |
Description | LED MOD AB-FA WH LNR STRP 5000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 760lm | |
Current - Test | 330mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP20 | |
Size / Dimension | 5000.00mm L x 8.00mm W (50.00mm L per Segment) | |
Height | 1.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.04000 | kr.7.04 |
10 | kr.4.92800 | kr.49.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.3.65760 | kr.365.76 |
200 | kr.3.38750 | kr.677.50 |
300 | kr.3.24863 | kr.974.59 |
500 | kr.3.09146 | kr.1,545.73 |
700 | kr.2.99767 | kr.2,098.37 |
1.000 | kr.2.90611 | kr.2,906.11 |
2.500 | kr.2.70351 | kr.6,758.78 |
5.000 | kr.2.57719 | kr.12,885.95 |
10.000 | kr.2.47025 | kr.24,702.50 |
Unit Price without VAT: | kr.7.04000 |
---|---|
Unit Price with VAT: | kr.8.80000 |