



AB-FA01265-19712-8A1 | |
|---|---|
DigiKey Part Number | AB-FA01265-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA01265-19712-8A1 |
Description | LED MOD AB-FA WH LNR STRP 6500K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 12V |
Series | Lumens/Watt @ Current - Test 91 lm/W |
Packaging Bag | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type LED Module | Features IP20 |
Color White, Cool | Size / Dimension 5000.00mm L x 10.00mm W |
CCT (K) 6500K | Height 1.60mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 720lm | Base Product Number |
Current - Test 660mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.282.64000 | kr.282.64 |
| 10 | kr.231.97400 | kr.2,319.74 |
| 100 | kr.202.76210 | kr.20,276.21 |
| Unit Price without VAT: | kr.282.64000 |
|---|---|
| Unit Price with VAT: | kr.353.30000 |




