



AB-FA01250-19700-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FA01250-19700-8A1TR-ND - Tape & Reel (TR) 2007-AB-FA01250-19700-8A1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FA01250-19700-8A1 |
Description | LED MOD AB-FA WH LNR STRP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 12V |
Series | Lumens/Watt @ Current - Test 91 lm/W |
Packaging Tape & Reel (TR) Cut Tape (CT) | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features IP20 |
Color White, Cool | Size / Dimension 5000.00mm L x 8.00mm W (25.00mm L per Segment) |
CCT (K) 5000K | Height 1.60mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 720lm | Base Product Number |
Current - Test 660mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FA01250-19712-8A1 | American Bright Optoelectronics Corporation | 7 | AB-FA01250-19712-8A1-ND | kr.300.14000 | MFR Recommended |
| 5864 | Adafruit Industries LLC | 45 | 1528-5864-ND | kr.47.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.96700 | kr.29.67 |
| 100 | kr.2.15180 | kr.215.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.1.97775 | kr.395.55 |
| 400 | kr.1.82940 | kr.731.76 |
| 600 | kr.1.75302 | kr.1,051.81 |
| 1.000 | kr.1.66653 | kr.1,666.53 |
| 1.400 | kr.1.61498 | kr.2,260.97 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

