



AB-FA01208-19700-8A2 | |
|---|---|
DigiKey Part Number | 2007-AB-FA01208-19700-8A2TR-ND - Tape & Reel (TR) 2007-AB-FA01208-19700-8A2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FA01208-19700-8A2 |
Description | LED MOD AB-FA RGBW LNR STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 12V |
Manufacturer American Bright Optoelectronics Corporation | CRI (Color Rendering Index) 80 |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features IP20 |
Part Status Obsolete | Size / Dimension 5000.00mm L x 8.00mm W (50.00mm L per Segment) |
Type LED Module | Height 1.60mm |
Color Red, Green, Blue, White (RGBW) | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
Current - Test 660mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FA01208-19712-8A2 | American Bright Optoelectronics Corporation | 15 | AB-FA01208-19712-8A2-ND | kr.505.87000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.7.53800 | kr.75.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.69270 | kr.569.27 |
| 200 | kr.5.30340 | kr.1,060.68 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |


