LED Lighting COBs, Engines, Modules LED Module AB-FA Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module AB-FA Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FA01208-19700-8A1

DigiKey Part Number
2007-AB-FA01208-19700-8A1TR-ND - Tape & Reel (TR)
2007-AB-FA01208-19700-8A1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AB-FA01208-19700-8A1
Description
LED MOD AB-FA RGBW LNR STRIP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
12V
Series
CRI (Color Rendering Index)
80
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
120°
Part Status
Obsolete
Features
IP20
Type
LED Module
Size / Dimension
5000.00mm L x 8.00mm W (50.00mm L per Segment)
Color
Red, Green, Blue, White (RGBW)
Height
1.60mm
Configuration
Linear Light Strip, Flexible
Lens Type
Flat
Current - Test
660mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB-FA01208-19712-8A1American Bright Optoelectronics Corporation13AB-FA01208-19712-8A1-NDkr.663.16000MFR Recommended
4549Adafruit Industries LLC01528-4549-NDkr.187.92000Similar
In-Stock: 1.917
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.7.93800kr.79.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.6.00840kr.600.84
200kr.5.60170kr.1,120.34
300kr.5.39280kr.1,617.84
500kr.5.15632kr.2,578.16
700kr.5.01549kr.3,510.84
1.000kr.4.87800kr.4,878.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000