LED Lighting COBs, Engines, Modules LED Module AB-FA Red, Green, Blue (RGB) Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module AB-FA Red, Green, Blue (RGB) Linear Light Strip, Flexible
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FA01206-19700-XA2

DigiKey Part Number
2007-AB-FA01206-19700-XA2TR-ND - Tape & Reel (TR)
2007-AB-FA01206-19700-XA2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AB-FA01206-19700-XA2
Description
LED MOD AB-FA RGB LNR STRIP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue (RGB) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
12V
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
IP20
Part Status
Obsolete
Size / Dimension
5000.00mm L x 8.00mm W (50.00mm L per Segment)
Type
LED Module
Height
1.60mm
Color
Red, Green, Blue (RGB)
Lens Type
Flat
Configuration
Linear Light Strip, Flexible
Base Product Number
Current - Test
660mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB-FA01206-19712-XA2American Bright Optoelectronics Corporation18AB-FA01206-19712-XA2-NDkr.443.93000MFR Recommended
4245Adafruit Industries LLC151528-4245-NDkr.126.48000Similar
In-Stock: 1.822
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.86000kr.11.86
10kr.8.45800kr.84.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.6.42240kr.642.24
200kr.5.99320kr.1,198.64
300kr.5.77257kr.1,731.77
500kr.5.52302kr.2,761.51
700kr.5.37451kr.3,762.16
1.000kr.5.22942kr.5,229.42
Manufacturers Standard Package
Unit Price without VAT:kr.11.86000
Unit Price with VAT:kr.14.82500