LED Lighting Color AB-EZD Amber 1800K 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-EZD10A-B3-K18

DigiKey Part Number
AB-EZD10A-B3-K18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB-EZD10A-B3-K18
Description
LED AB-EZD AMBER 1800K 3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color AB-EZD Amber 1800K 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1212 (3030 Metric)
Part Status
Active
Supplier Device Package
3030
Color
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Wavelength
1800K
Height - Seated (Max)
0.020" (0.52mm)
Voltage - Forward (Vf) (Typ)
24V
Base Product Number
Luminous Flux @ Current/Temperature
65lm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.13446kr.31,344.60
Unit Price without VAT:kr.3.13446
Unit Price with VAT:kr.3.91808