AB-EZX-Amber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-EZD05A-B3-K13

DigiKey Part Number
AB-EZD05A-B3-K13TR-ND - Tape & Reel (TR)
AB-EZD05A-B3-K13CT-ND - Cut Tape (CT)
AB-EZD05A-B3-K13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-EZD05A-B3-K13
Description
LED AB-EZD AMBER 1300K 3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color AB-EZD Amber 1300K 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
1300K
Current - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
-
Current - Max
-
Luminous Flux @ Current/Temperature
35lm (Typ)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.020" (0.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.34000kr.9.34
10kr.6.63000kr.66.30
100kr.4.98430kr.498.43
500kr.4.25446kr.2,127.23
1.000kr.4.01613kr.4,016.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.24192kr.6,483.84
4.000kr.3.09642kr.12,385.68
6.000kr.3.02187kr.18,131.22
10.000kr.3.00000kr.30,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.34000
Unit Price with VAT:kr.11.67500