
AB-EZD03R-A3 | |
|---|---|
DigiKey Part Number | AB-EZD03R-A3TR-ND - Tape & Reel (TR) AB-EZD03R-A3CT-ND - Cut Tape (CT) AB-EZD03R-A3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-EZD03R-A3 |
Description | LED AB-EZD RED 625NM 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-EZD Red 625nm (620nm ~ 630nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1212 (3030 Metric) |
Part Status Active | Supplier Device Package 3030 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Wavelength 625nm (620nm ~ 630nm) | Height - Seated (Max) 0.020" (0.52mm) |
Voltage - Forward (Vf) (Typ) 12V | Base Product Number |
Luminous Flux @ Current/Temperature 9lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.76500 | kr.67.65 |
| 100 | kr.5.08530 | kr.508.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.60863 | kr.36,086.30 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

