
AB-3030EH-40F80 | |
|---|---|
DigiKey Part Number | 2007-AB-3030EH-40F80TR-ND - Tape & Reel (TR) 2007-AB-3030EH-40F80CT-ND - Cut Tape (CT) 2007-AB-3030EH-40F80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-3030EH-40F80 |
Description | LED 3030EH NEUT WHT 4000K 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030EH White, Neutral 4000K 2.7V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 222 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 400mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 4000K | Supplier Device Package 3030 |
Flux @ 25°C, Current - Test 39lm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.034" (0.86mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 8°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-3030-120H-40-80 | Luminus Devices Inc. | 9.717 | 1214-MP-3030-120H-40-80CT-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.73700 | kr.17.37 |
| 100 | kr.1.23630 | kr.123.63 |
| 500 | kr.1.00844 | kr.504.22 |
| 1.000 | kr.0.93337 | kr.933.37 |
| 2.000 | kr.0.86947 | kr.1,738.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78213 | kr.3,910.65 |
| 10.000 | kr.0.73912 | kr.7,391.20 |
| 15.000 | kr.0.71707 | kr.10,756.05 |
| 25.000 | kr.0.69216 | kr.17,304.00 |
| 35.000 | kr.0.67735 | kr.23,707.25 |
| 50.000 | kr.0.66290 | kr.33,145.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

