
XCZU48DR-1FSVG1517E | |
|---|---|
DigiKey Part Number | 122-XCZU48DR-1FSVG1517E-ND |
Manufacturer | |
Manufacturer Product Number | XCZU48DR-1FSVG1517E |
Description | IC ZUP RFSOC A53 FPGA 1517BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ RFSoC Zynq®UltraScale+™ FPGA, 930K+ Logic Cells 500MHz, 1.2GHz 1517-FCBGA (40x40) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DDR, DMA, PCIe | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 500MHz, 1.2GHz | |
Primary Attributes | Zynq®UltraScale+™ FPGA, 930K+ Logic Cells | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 1517-BBGA, FCBGA | |
Supplier Device Package | 1517-FCBGA (40x40) | |
Number of I/O | 561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178,021.75000 | kr.178,021.75 |
| Unit Price without VAT: | kr.178,021.75000 |
|---|---|
| Unit Price with VAT: | kr.222,527.18750 |

