
EK-U1-VCU129-PP-G-J | |
|---|---|
DigiKey Part Number | 122-EK-U1-VCU129-PP-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-VCU129-PP-G-J |
Description | KIT VIRTUEX VUP 58G VCU129 |
Customer Reference | |
Detailed Description | Virtex UltraScale+ FPGA VCU129 PP Japan XCVU29P Virtex® UltraScale+™ FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Virtex UltraScale+ FPGA VCU129 PP Japan | |
Contents | Board(s), Cable(s), Accessories - Power Supply Not Included - | |
Utilized IC / Part | XCVU29P | |
Interconnect System | Pmod | |
Suggested Programming Environment | Vivado | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Base Product Number |

