Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 1760 79586918 8937600 3824-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU19P-2FSVB3824E

DigiKey Part Number
122-XCVU19P-2FSVB3824E-ND
Manufacturer
Manufacturer Product Number
XCVU19P-2FSVB3824E
Description
IC FPGA VIRTEX-UP 3824FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 1760 79586918 8937600 3824-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
510720
Number of Logic Elements/Cells
8937600
Total RAM Bits
79586918
Number of I/O
1760
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
3824-FCBGA (65x65)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.751,758.15000kr.751,758.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.751,758.15000
Unit Price with VAT:kr.939,697.68750