Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 702 514867200 3780000 2104-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU13P-1FHGB2104E

DigiKey Part Number
XCVU13P-1FHGB2104E-ND
Manufacturer
Manufacturer Product Number
XCVU13P-1FHGB2104E
Description
IC FPGA 702 I/O 2104FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 702 514867200 3780000 2104-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
514867200
Mfr
Number of I/O
702
Series
Voltage - Supply
0.825V ~ 0.876V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
216000
Supplier Device Package
2104-FCBGA (52.5x52.5)
Number of Logic Elements/Cells
3780000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.436,003.32000kr.436,003.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.436,003.32000
Unit Price with VAT:kr.545,004.15000