New Product
XCSU100P-1CMVB529E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCSU35P-2CMVA361E

DigiKey Part Number
122-XCSU35P-2CMVA361E-ND
Manufacturer
Manufacturer Product Number
XCSU35P-2CMVA361E
Description
IC FPGA 220 I/O 361-BGA/CSPBGA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 220 1782579 35700 361-BGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
35700
Total RAM Bits
1782579
Number of I/O
220
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
361-CSBGA (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$60.76000$60.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$60.76000
Unit Price with VAT:$75.95000