Similar
Similar

XCR3128XL-10VQ100I | |
|---|---|
DigiKey Part Number | XCR3128XL-10VQ100I-ND |
Manufacturer | |
Manufacturer Product Number | XCR3128XL-10VQ100I |
Description | IC CPLD 128MC 9.1NS 100VQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XCR3128XL-10VQ100I Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer AMD | Number of Macrocells 128 |
Series | Number of Gates 3000 |
Packaging Bulk | Number of I/O 84 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable (min 1K program/erase cycles) | Package / Case 100-TQFP |
Delay Time tpd(1) Max 9.1 ns | Supplier Device Package 100-VQFP (14x14) |
Voltage Supply - Internal 2.7V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4128V-75TN100I | Lattice Semiconductor Corporation | 0 | 220-1684-ND | kr.242.51000 | Similar |
| T13Q100F3I4 | Efinix, Inc. | 656 | 2134-T13Q100F3I4-ND | kr.64.60000 | Similar |



