XCR3064XL-7VQG100I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.40.51894
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: kr.93.20000
Datasheet

Similar


Efinix, Inc.
In Stock: 656
Unit Price: kr.64.60000
Datasheet
100 VQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3064XL-7VQG100I

DigiKey Part Number
XCR3064XL-7VQG100I-ND
Manufacturer
Manufacturer Product Number
XCR3064XL-7VQG100I
Description
IC CPLD 64MC 7NS 100VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3064XL-7VQG100I Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
4
Manufacturer
AMD
Number of Macrocells
64
Series
Number of Gates
1500
Packaging
Tray
Number of I/O
68
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 1K program/erase cycles)
Package / Case
100-TQFP
Delay Time tpd(1) Max
7 ns
Supplier Device Package
100-VQFP (14x14)
Voltage Supply - Internal
2.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1504ASVL-20AU100Microchip Technology0ATF1504ASVL-20AU100-NDkr.40.51894Similar
LC4064V-75TN100ILattice Semiconductor Corporation0220-1666-NDkr.93.20000Similar
T13Q100F3I4Efinix, Inc.6562134-T13Q100F3I4-NDkr.64.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes