XCR3064XL-7VQ100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.40.96633
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 870
Unit Price: kr.59.29000
Datasheet

Similar


Efinix, Inc.
In Stock: 258
Unit Price: kr.60.00000
Datasheet
100 VQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3064XL-7VQ100C

DigiKey Part Number
XCR3064XL-7VQ100C-ND
Manufacturer
Manufacturer Product Number
XCR3064XL-7VQ100C
Description
IC CPLD 64MC 7NS 100VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3064XL-7VQ100C Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
4
Manufacturer
AMD
Number of Macrocells
64
Series
Number of Gates
1500
Packaging
Tray
Number of I/O
68
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 1K program/erase cycles)
Package / Case
100-TQFP
Delay Time tpd(1) Max
7 ns
Supplier Device Package
100-VQFP (14x14)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1504ASVL-20AU100Microchip Technology0ATF1504ASVL-20AU100-NDkr.40.96633Similar
LC4064V-75TN100CLattice Semiconductor Corporation870220-1037-NDkr.59.29000Similar
T13Q100F3C3Efinix, Inc.2582134-T13Q100F3C3-NDkr.60.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes