XCR3032XL-7VQ44I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 315
Unit Price: kr.33.60000
Datasheet

Similar


Efinix, Inc.
In Stock: 656
Unit Price: kr.64.60000
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3032XL-7VQ44I

DigiKey Part Number
XCR3032XL-7VQ44I-ND
Manufacturer
Manufacturer Product Number
XCR3032XL-7VQ44I
Description
IC CPLD 32MC 7NS 44VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3032XL-7VQ44I Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
2
Manufacturer
AMD
Number of Macrocells
32
Series
Number of Gates
750
Packaging
Tray
Number of I/O
36
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 1K program/erase cycles)
Package / Case
44-TQFP
Delay Time tpd(1) Max
7 ns
Supplier Device Package
44-VQFP (10x10)
Voltage Supply - Internal
2.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4032V-75TN44ILattice Semiconductor Corporation315220-1648-NDkr.33.60000Similar
T13Q100F3I4Efinix, Inc.6562134-T13Q100F3I4-NDkr.64.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes