
XCKU095-1FFVA1156I | |
|---|---|
DigiKey Part Number  | XCKU095-1FFVA1156I-ND  | 
Manufacturer  | |
Manufacturer Product Number  | XCKU095-1FFVA1156I  | 
Description  | IC FPGA 520 I/O 1156FCBGA  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 520 60518400 1176000 1156-BBGA, FCBGA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Number of LABs/CLBs  | 67200  | |
Number of Logic Elements/Cells  | 1176000  | |
Total RAM Bits  | 60518400  | |
Number of I/O  | 520  | |
Voltage - Supply  | 0.922V ~ 0.979V  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -40°C ~ 100°C (TJ)  | |
Package / Case  | ||
Supplier Device Package  | 1156-FCBGA (35x35)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.46,767.55000 | kr.46,767.55 | 
| Unit Price without VAT: | kr.46,767.55000 | 
|---|---|
| Unit Price with VAT: | kr.58,459.43750 | 




