
XCF32PVOG48C | |
|---|---|
DigiKey Part Number | 122-1458-ND |
Manufacturer | |
Manufacturer Product Number | XCF32PVOG48C |
Description | IC PROM SRL/PAR 1.8V 32M 48TSOP |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 32Mb 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | XCF32PVOG48C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Memory Size | 32Mb | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.724", 18.40mm Width) | |
Supplier Device Package | 48-TSOP | |
Base Product Number |











