Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Memory Size | 8MB | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.724", 18.40mm Width) | |
Supplier Device Package | 48-TSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | kr.107.20000 | kr.1,929.60 |
Unit Price without VAT: | kr.107.20000 |
---|---|
Unit Price with VAT: | kr.134.00000 |