XC9572XL-10VQ44I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.479
Unit Price: kr.25.87000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: kr.242.51000
Datasheet

Similar


Efinix, Inc.
In Stock: 656
Unit Price: kr.64.60000
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9572XL-10VQ44I

DigiKey Part Number
XC9572XL-10VQ44I-ND
Manufacturer
Manufacturer Product Number
XC9572XL-10VQ44I
Description
IC CPLD 72MC 10NS 44VQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
4
Manufacturer
AMD
Number of Macrocells
72
Series
Number of Gates
1600
Packaging
Tray
Number of I/O
34
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
44-TQFP
Delay Time tpd(1) Max
10 ns
Supplier Device Package
44-VQFP (10x10)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1504ASV-15AU44Microchip Technology1.479ATF1504ASV-15AU44-NDkr.25.87000Similar
LC4128V-75TN100ILattice Semiconductor Corporation0220-1684-NDkr.242.51000Similar
T13Q100F3I4Efinix, Inc.6562134-T13Q100F3I4-NDkr.64.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes