XC7Z010-L1CLG225I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


AMD
In Stock: 150
Unit Price: kr.551.04000
Datasheet
XC7Z010-3CLG225E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z010-L1CLG225I

DigiKey Part Number
XC7Z010-L1CLG225I-ND
Manufacturer
Manufacturer Product Number
XC7Z010-L1CLG225I
Description
IC SOC CORTEX-A9 667MHZ 225BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 28K Logic Cells 667MHz 225-CSPBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
667MHz
Primary Attributes
Artix™-7 FPGA, 28K Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
225-LFBGA, CSPBGA
Supplier Device Package
225-CSPBGA (13x13)
Number of I/O
86
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
160kr.633.47200kr.101,355.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.633.47200
Unit Price with VAT:kr.791.84000