
XC7K70T-2FBG676C | |
|---|---|
DigiKey Part Number | 122-2078-ND |
Manufacturer | |
Manufacturer Product Number | XC7K70T-2FBG676C |
Description | IC FPGA 300 I/O 676FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex®-7 Field Programmable Gate Array (FPGA) IC 300 4976640 65600 676-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5125 | |
Number of Logic Elements/Cells | 65600 | |
Total RAM Bits | 4976640 | |
Number of I/O | 300 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,751.43000 | kr.1,751.43 |
| Unit Price without VAT: | kr.1,751.43000 |
|---|---|
| Unit Price with VAT: | kr.2,189.28750 |





