Kintex®-7 Field Programmable Gate Array (FPGA) IC 380 30781440 416960 900-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7K420T-L2FFV901E

DigiKey Part Number
XC7K420T-L2FFV901E-ND
Manufacturer
Manufacturer Product Number
XC7K420T-L2FFV901E
Description
IC FPGA 380 I/O 901FCBGA
Customer Reference
Detailed Description
Kintex®-7 Field Programmable Gate Array (FPGA) IC 380 30781440 416960 900-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
30781440
Mfr
Number of I/O
380
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
32575
Supplier Device Package
901-FCBGA (31x31)
Number of Logic Elements/Cells
416960
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable