XC7K325T-1FFG900CES9937 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 1
Unit Price: kr.14,857.16000
Datasheet

Direct


AMD
In Stock: 0
Unit Price: kr.17,833.72000
Datasheet
Kintex®-7 Field Programmable Gate Array (FPGA) IC 500 16404480 326080 900-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7K325T-1FFG900CES9937

DigiKey Part Number
122-1789-ND
Manufacturer
Manufacturer Product Number
XC7K325T-1FFG900CES9937
Description
IC FPGA 500 I/O 900FCBGA
Customer Reference
Detailed Description
Kintex®-7 Field Programmable Gate Array (FPGA) IC 500 16404480 326080 900-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
16404480
Mfr
Number of I/O
500
Series
Voltage - Supply
0.97V ~ 1.03V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
25475
Supplier Device Package
900-FCBGA (31x31)
Number of Logic Elements/Cells
326080
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC7K325T-1FFG900CAMD1122-1809-NDkr.14,857.16000Direct
XC7K325T-1FFG900IAMD0122-2178-NDkr.17,833.72000Direct
Obsolete
This product is no longer manufactured. View Substitutes