XC7K325T-1FFG676CES9937 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 37
Unit Price: kr.11,935.05000
Datasheet

Similar


AMD
In Stock: 0
Unit Price: kr.15,509.03000
Datasheet
Kintex®-7 Field Programmable Gate Array (FPGA) IC 400 16404480 326080 676-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7K325T-1FFG676CES9937

DigiKey Part Number
122-1790-ND
Manufacturer
Manufacturer Product Number
XC7K325T-1FFG676CES9937
Description
IC FPGA 400 I/O 676FCBGA
Customer Reference
Detailed Description
Kintex®-7 Field Programmable Gate Array (FPGA) IC 400 16404480 326080 676-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
16404480
Mfr
Number of I/O
400
Series
Voltage - Supply
0.97V ~ 1.03V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
25475
Supplier Device Package
676-FCBGA (27x27)
Number of Logic Elements/Cells
326080
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC7K325T-1FFG676CAMD37122-1812-NDkr.11,935.05000Direct
XC7K325T-2FFG676CAMD0122-1810-NDkr.15,509.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes