Artix-7 Field Programmable Gate Array (FPGA) IC 285 13455360 215360 484-FBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A200T-2SB484I

DigiKey Part Number
XC7A200T-2SB484I-ND
Manufacturer
Manufacturer Product Number
XC7A200T-2SB484I
Description
IC FPGA 285 I/O 484FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 285 13455360 215360 484-FBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
16825
Number of Logic Elements/Cells
215360
Total RAM Bits
13455360
Number of I/O
285
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FCBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3,661.35000kr.3,661.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3,661.35000
Unit Price with VAT:kr.4,576.68750