Artix-7 Field Programmable Gate Array (FPGA) IC 170 4976640 101440 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A100T-2FTG256C

DigiKey Part Number
XC7A100T-2FTG256C-ND
Manufacturer
Manufacturer Product Number
XC7A100T-2FTG256C
Description
IC FPGA 170 I/O 256FTBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 170 4976640 101440 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
7925
Number of Logic Elements/Cells
101440
Total RAM Bits
4976640
Number of I/O
170
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,066.61000kr.1,066.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,066.61000
Unit Price with VAT:kr.1,333.26250