XC7A100T-1CSG324CES9937 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 256
Unit Price: kr.150.80000
Datasheet
324 CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A100T-1CSG324CES9937

DigiKey Part Number
122-1803-ND
Manufacturer
Manufacturer Product Number
XC7A100T-1CSG324CES9937
Description
IC FPGA 210 I/O 324CSBGA
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 210 4976640 101440 324-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
7925
Number of Logic Elements/Cells
101440
Total RAM Bits
4976640
Number of I/O
210
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-CSPBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes