
XC6VLX130T-L1FFG484C | |
|---|---|
DigiKey Part Number | XC6VLX130T-L1FFG484C-ND |
Manufacturer | |
Manufacturer Product Number | XC6VLX130T-L1FFG484C |
Description | IC FPGA 240 I/O 484FBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 240 9732096 128000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC6VLX130T-L1FFG484C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 10000 | |
Number of Logic Elements/Cells | 128000 | |
Total RAM Bits | 9732096 | |
Number of I/O | 240 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.12,575.51683 | kr.754,531.01 |
| Unit Price without VAT: | kr.12,575.51683 |
|---|---|
| Unit Price with VAT: | kr.15,719.39604 |




