
XC6VLX130T-L1FFG1156C | |
|---|---|
DigiKey Part Number | XC6VLX130T-L1FFG1156C-ND |
Manufacturer | |
Manufacturer Product Number | XC6VLX130T-L1FFG1156C |
Description | IC FPGA 600 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 600 9732096 128000 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 9732096 |
Mfr | Number of I/O 600 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 10000 | Supplier Device Package 1156-FCBGA (35x35) |
Number of Logic Elements/Cells 128000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.16,598.12000 | kr.398,354.88 |
| Unit Price without VAT: | kr.16,598.12000 |
|---|---|
| Unit Price with VAT: | kr.20,747.65000 |




