
XC6VLX130T-3FFG1156C | |
|---|---|
DigiKey Part Number | XC6VLX130T-3FFG1156C-ND |
Manufacturer | |
Manufacturer Product Number | XC6VLX130T-3FFG1156C |
Description | IC FPGA 600 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 600 9732096 128000 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 10000 | |
Number of Logic Elements/Cells | 128000 | |
Total RAM Bits | 9732096 | |
Number of I/O | 600 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.23,237.36792 | kr.557,696.83 |
| Unit Price without VAT: | kr.23,237.36792 |
|---|---|
| Unit Price with VAT: | kr.29,046.70990 |








