
XC6VLX130T-1FFG484I | |
|---|---|
DigiKey Part Number | XC6VLX130T-1FFG484I-ND |
Manufacturer | |
Manufacturer Product Number | XC6VLX130T-1FFG484I |
Description | IC FPGA 240 I/O 484FBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 240 9732096 128000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC6VLX130T-1FFG484I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 10000 | |
Number of Logic Elements/Cells | 128000 | |
Total RAM Bits | 9732096 | |
Number of I/O | 240 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.14,079.11117 | kr.844,746.67 |
| Unit Price without VAT: | kr.14,079.11117 |
|---|---|
| Unit Price with VAT: | kr.17,598.88896 |




