Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 600 9732096 128000 1156-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6VLX130T-1FFG1156I

DigiKey Part Number
122-1677-ND
Manufacturer
Manufacturer Product Number
XC6VLX130T-1FFG1156I
Description
IC FPGA 600 I/O 1156FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 600 9732096 128000 1156-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC6VLX130T-1FFG1156I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
9732096
Mfr
Number of I/O
600
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
10000
Supplier Device Package
1156-FCBGA (35x35)
Number of Logic Elements/Cells
128000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
24kr.18,589.89458kr.446,157.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18,589.89458
Unit Price with VAT:kr.23,237.36823