
XC6SLX9-3FTG256I | |
---|---|
DigiKey Part Number | XC6SLX9-3FTG256I-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX9-3FTG256I |
Description | IC FPGA 186 I/O 256FTBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 186 589824 9152 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC6SLX9-3FTG256I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 715 | |
Number of Logic Elements/Cells | 9152 | |
Total RAM Bits | 589824 | |
Number of I/O | 186 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.298.37000 | kr.298.37 |
Unit Price without VAT: | kr.298.37000 |
---|---|
Unit Price with VAT: | kr.372.96250 |